
0603N2R2BW251 | |
|---|---|
DigiKey Part Number | 4363-0603N2R2BW251TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N2R2BW251 |
Description | .060X.030 2.2PF1% 250V HIGHQCAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Features High Q, Low Loss, Low ESL |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50544 € | 252,72 € |
| Unit Price without VAT: | 0,50544 € |
|---|---|
| Unit Price with VAT: | 0,60147 € |

