
0603N1R2BW251 | |
|---|---|
DigiKey Part Number | 4363-0603N1R2BW251TR-ND - Tape & Reel (TR) 4363-0603N1R2BW251CT-ND - Cut Tape (CT) 4363-0603N1R2BW251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N1R2BW251 |
Description | .060 X.030 1.2 PF .1PF 250 VOLTS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.96mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77100 € | 7,71 € |
| 50 | 0,60980 € | 30,49 € |
| 100 | 0,56000 € | 56,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47574 € | 237,87 € |
| 1.000 | 0,44967 € | 449,67 € |
| 1.500 | 0,43662 € | 654,93 € |
| 2.500 | 0,42216 € | 1.055,40 € |
| 3.500 | 0,41369 € | 1.447,91 € |
| 5.000 | 0,40556 € | 2.027,80 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

