1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N1R1BW251

DigiKey Part Number
4363-0603N1R1BW251TR-ND - Tape & Reel (TR)
4363-0603N1R1BW251CT-ND - Cut Tape (CT)
4363-0603N1R1BW251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N1R1BW251
Description
.060 X.030 1.1 PF .1PF 250 VOLTS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.96mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,77100 €7,71 €
500,60980 €30,49 €
1000,56000 €56,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47574 €237,87 €
1.0000,44967 €449,67 €
1.5000,43662 €654,93 €
2.5000,42216 €1.055,40 €
3.5000,41369 €1.447,91 €
5.0000,40556 €2.027,80 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €