
0603N1R0AW251 | |
|---|---|
DigiKey Part Number | 4363-0603N1R0AW251TR-ND - Tape & Reel (TR) 4363-0603N1R0AW251CT-ND - Cut Tape (CT) 4363-0603N1R0AW251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N1R0AW251 |
Description | CAP CER 1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,04700 € | 10,47 € |
| 50 | 0,84060 € | 42,03 € |
| 100 | 0,77700 € | 77,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66946 € | 334,73 € |
| 1.000 | 0,63616 € | 636,16 € |
| 1.500 | 0,61949 € | 929,24 € |
| 2.500 | 0,60100 € | 1.502,50 € |
| 3.500 | 0,59020 € | 2.065,70 € |
| 5.000 | 0,57980 € | 2.899,00 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

