
0603N0R7AW251 | |
|---|---|
DigiKey Part Number | 4363-0603N0R7AW251TR-ND - Tape & Reel (TR) 4363-0603N0R7AW251CT-ND - Cut Tape (CT) 4363-0603N0R7AW251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N0R7AW251 |
Description | .060 X.030 0.7 PF .05PF 250 VOLT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.96mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,03300 € | 10,33 € |
| 50 | 0,82860 € | 41,43 € |
| 100 | 0,76550 € | 76,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65902 € | 329,51 € |
| 1.000 | 0,62605 € | 626,05 € |
| 1.500 | 0,60954 € | 914,31 € |
| 2.500 | 0,59124 € | 1.478,10 € |
| 3.500 | 0,58054 € | 2.031,89 € |
| 5.000 | 0,57025 € | 2.851,25 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

