
0603N0R3AW251 | |
|---|---|
DigiKey Part Number | 4363-0603N0R3AW251TR-ND - Tape & Reel (TR) 4363-0603N0R3AW251CT-ND - Cut Tape (CT) 4363-0603N0R3AW251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N0R3AW251 |
Description | .060 X.030 0.3 PF .05PF 250 VOLT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02800 € | 10,28 € |
| 50 | 0,82480 € | 41,24 € |
| 100 | 0,76200 € | 76,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65602 € | 328,01 € |
| 1.000 | 0,62321 € | 623,21 € |
| 1.500 | 0,60678 € | 910,17 € |
| 2.500 | 0,58856 € | 1.471,40 € |
| 3.500 | 0,57791 € | 2.022,69 € |
| 5.000 | 0,56766 € | 2.838,30 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

