
0505X103MP500 | |
|---|---|
DigiKey Part Number | 4363-0505X103MP500TR-ND - Tape & Reel (TR) 4363-0505X103MP500CT-ND - Cut Tape (CT) 4363-0505X103MP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505X103MP500 |
Description | CAP CER 10000PF 50V X7R 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,49300 € | 24,93 € |
| 50 | 2,08740 € | 104,37 € |
| 100 | 1,96200 € | 196,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,74966 € | 874,83 € |
| 1.000 | 1,68391 € | 1.683,91 € |
| 1.500 | 1,65097 € | 2.476,45 € |
| 2.500 | 1,61445 € | 4.036,12 € |
| 3.500 | 1,59309 € | 5.575,81 € |
| 5.000 | 1,57253 € | 7.862,65 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

