
0505P750JP151X | |
|---|---|
DigiKey Part Number | 4363-0505P750JP151XTR-ND - Tape & Reel (TR) 4363-0505P750JP151XCT-ND - Cut Tape (CT) 4363-0505P750JP151XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505P750JP151X |
Description | CAP CER 75PF 150V P90 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,39500 € | 23,95 € |
| 50 | 2,00120 € | 100,06 € |
| 100 | 1,87960 € | 187,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,67374 € | 836,87 € |
| 1.000 | 1,60999 € | 1.609,99 € |
| 1.500 | 1,57806 € | 2.367,09 € |
| 2.500 | 1,54264 € | 3.856,60 € |
| 3.500 | 1,52194 € | 5.326,79 € |
| 5.000 | 1,50202 € | 7.510,10 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

