
0505P560FW151X | |
|---|---|
DigiKey Part Number | 4363-0505P560FW151XTR-ND - Tape & Reel (TR) 4363-0505P560FW151XCT-ND - Cut Tape (CT) 4363-0505P560FW151XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505P560FW151X |
Description | CAP CER 56PF 150V P90 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±1% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 3,83900 € | 38,39 € |
| 50 | 3,27820 € | 163,91 € |
| 100 | 3,10470 € | 310,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,81078 € | 1.405,39 € |
| 1.000 | 2,71973 € | 2.719,73 € |
| 1.500 | 2,67411 € | 4.011,17 € |
| 2.500 | 2,62354 € | 6.558,85 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

