
0505P390JW151X | |
|---|---|
DigiKey Part Number | 4363-0505P390JW151XTR-ND - Tape & Reel (TR) 4363-0505P390JW151XCT-ND - Cut Tape (CT) 4363-0505P390JW151XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505P390JW151X |
Description | CAP CER 39PF 150V P90 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,78900 € | 17,89 € |
| 50 | 1,47480 € | 73,74 € |
| 100 | 1,37770 € | 137,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21342 € | 606,71 € |
| 1.000 | 1,16258 € | 1.162,58 € |
| 1.500 | 1,13708 € | 1.705,62 € |
| 2.500 | 1,10884 € | 2.772,10 € |
| 3.500 | 1,09232 € | 3.823,12 € |
| 5.000 | 1,07643 € | 5.382,15 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

