
0505P390GP201X | |
|---|---|
DigiKey Part Number | 4363-0505P390GP201XTR-ND - Tape & Reel (TR) 4363-0505P390GP201XCT-ND - Cut Tape (CT) 4363-0505P390GP201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505P390GP201X |
Description | CAP CER 39PF 200V P90 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 200V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±2% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,09900 € | 40,99 € |
| 50 | 3,50900 € | 175,45 € |
| 100 | 3,32630 € | 332,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,01696 € | 1.508,48 € |
| 1.000 | 2,92111 € | 2.921,11 € |
| 1.500 | 2,87308 € | 4.309,62 € |
| 2.500 | 2,81984 € | 7.049,60 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

