
0505P220JW151X | |
|---|---|
DigiKey Part Number | 4363-0505P220JW151XTR-ND - Tape & Reel (TR) 4363-0505P220JW151XCT-ND - Cut Tape (CT) 4363-0505P220JW151XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505P220JW151X |
Description | CAP CER 22PF 150V P90 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,77200 € | 17,72 € |
| 50 | 1,46000 € | 73,00 € |
| 100 | 1,36350 € | 136,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20050 € | 600,25 € |
| 1.000 | 1,15003 € | 1.150,03 € |
| 1.500 | 1,12473 € | 1.687,10 € |
| 2.500 | 1,09670 € | 2.741,75 € |
| 3.500 | 1,08031 € | 3.781,09 € |
| 5.000 | 1,06453 € | 5.322,65 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

