
0505P101JW151X | |
|---|---|
DigiKey Part Number | 4363-0505P101JW151XTR-ND - Tape & Reel (TR) 4363-0505P101JW151XCT-ND - Cut Tape (CT) 4363-0505P101JW151XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505P101JW151X |
Description | CAP CER 100PF 150V P90 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,24500 € | 22,45 € |
| 50 | 1,87120 € | 93,56 € |
| 100 | 1,75540 € | 175,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55948 € | 779,74 € |
| 1.000 | 1,49880 € | 1.498,80 € |
| 1.500 | 1,46841 € | 2.202,61 € |
| 2.500 | 1,43472 € | 3.586,80 € |
| 3.500 | 1,41500 € | 4.952,50 € |
| 5.000 | 1,39605 € | 6.980,25 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

