
0505P0R2BW151X | |
|---|---|
DigiKey Part Number | 4363-0505P0R2BW151XTR-ND - Tape & Reel (TR) 4363-0505P0R2BW151XCT-ND - Cut Tape (CT) 4363-0505P0R2BW151XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505P0R2BW151X |
Description | CAP CER 0.2PF 150V P90 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 2,89400 € | 28,94 € |
| 50 | 2,44060 € | 122,03 € |
| 100 | 2,30040 € | 230,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06316 € | 1.031,58 € |
| 1.000 | 1,98969 € | 1.989,69 € |
| 1.500 | 1,95288 € | 2.929,32 € |
| 2.500 | 1,91206 € | 4.780,15 € |
| 3.500 | 1,88820 € | 6.608,70 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

