
0505C9R1BP301X | |
|---|---|
DigiKey Part Number | 4363-0505C9R1BP301XTR-ND - Tape & Reel (TR) 4363-0505C9R1BP301XCT-ND - Cut Tape (CT) 4363-0505C9R1BP301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C9R1BP301X |
Description | CAP CER 9.1PF 300V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 5,34600 € | 53,46 € |
| 50 | 4,62780 € | 231,39 € |
| 100 | 4,40530 € | 440,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,02884 € | 2.014,42 € |
| 1.000 | 3,91220 € | 3.912,20 € |
| 1.500 | 3,85376 € | 5.780,64 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |

