
0505C750KW201X | |
|---|---|
DigiKey Part Number | 4363-0505C750KW201XTR-ND - Tape & Reel (TR) 4363-0505C750KW201XCT-ND - Cut Tape (CT) 4363-0505C750KW201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C750KW201X |
Description | .055 X.055 75 PF 10% 200 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±10% 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,66500 € | 26,65 € |
| 50 | 2,24460 € | 112,23 € |
| 100 | 2,11450 € | 211,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,89424 € | 947,12 € |
| 1.000 | 1,82602 € | 1.826,02 € |
| 1.500 | 1,79184 € | 2.687,76 € |
| 2.500 | 1,75394 € | 4.384,85 € |
| 3.500 | 1,73179 € | 6.061,26 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

