
0505C6R2DW301X | |
|---|---|
DigiKey Part Number | 4363-0505C6R2DW301XTR-ND - Tape & Reel (TR) 4363-0505C6R2DW301XCT-ND - Cut Tape (CT) 4363-0505C6R2DW301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C6R2DW301X |
Description | .055 X.055 6.2 PF 0.5PF 300 VOLT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.5pF 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,40600 € | 24,06 € |
| 50 | 2,01720 € | 100,86 € |
| 100 | 1,89680 € | 189,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,69314 € | 846,57 € |
| 1.000 | 1,63005 € | 1.630,05 € |
| 1.500 | 1,59843 € | 2.397,64 € |
| 2.500 | 1,56340 € | 3.908,50 € |
| 3.500 | 1,54292 € | 5.400,22 € |
| 5.000 | 1,52319 € | 7.615,95 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

