
0505C6R2AW301X | |
|---|---|
DigiKey Part Number | 4363-0505C6R2AW301XTR-ND - Tape & Reel (TR) 4363-0505C6R2AW301XCT-ND - Cut Tape (CT) 4363-0505C6R2AW301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C6R2AW301X |
Description | .055 X.055 6.2 PF 0.05PF 300 VOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.05pF 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,30000 € | 43,00 € |
| 50 | 3,69420 € | 184,71 € |
| 100 | 3,50690 € | 350,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,18980 € | 1.594,90 € |
| 1.000 | 3,09158 € | 3.091,58 € |
| 1.500 | 3,04234 € | 4.563,51 € |
| 2.500 | 2,98778 € | 7.469,45 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |

