
0505C620GW201X | |
|---|---|
DigiKey Part Number | 4363-0505C620GW201XTR-ND - Tape & Reel (TR) 4363-0505C620GW201XCT-ND - Cut Tape (CT) 4363-0505C620GW201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C620GW201X |
Description | .055 X.055 62 PF 2% 200 VOLTS SU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,42200 € | 34,22 € |
| 50 | 2,91200 € | 145,60 € |
| 100 | 2,75430 € | 275,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48724 € | 1.243,62 € |
| 1.000 | 2,40451 € | 2.404,51 € |
| 1.500 | 2,36306 € | 3.544,59 € |
| 2.500 | 2,31710 € | 5.792,75 € |
| 3.500 | 2,29022 € | 8.015,77 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

