
0505C560KW201X | |
|---|---|
DigiKey Part Number | 4363-0505C560KW201XTR-ND - Tape & Reel (TR) 4363-0505C560KW201XCT-ND - Cut Tape (CT) 4363-0505C560KW201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C560KW201X |
Description | .055 X.055 56 PF 10% 200 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±10% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,57400 € | 25,74 € |
| 50 | 2,16460 € | 108,23 € |
| 100 | 2,03790 € | 203,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82340 € | 911,70 € |
| 1.000 | 1,75697 € | 1.756,97 € |
| 1.500 | 1,72368 € | 2.585,52 € |
| 2.500 | 1,68678 € | 4.216,95 € |
| 3.500 | 1,66521 € | 5.828,24 € |
| 5.000 | 1,64445 € | 8.222,25 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

