New at DigiKey
56 pF ±1% 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505C560FW201X

DigiKey Part Number
4363-0505C560FW201XTR-ND - Tape & Reel (TR)
4363-0505C560FW201XCT-ND - Cut Tape (CT)
4363-0505C560FW201XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0505C560FW201X
Description
.055 X.055 56 PF 1% 200 VOLTS SU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±1% 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,13000 €6,13 €
104,54400 €45,44 €
503,91320 €195,66 €
1003,71800 €371,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,38748 €1.693,74 €
1.0003,28511 €3.285,11 €
1.5003,23379 €4.850,68 €
2.5003,17692 €7.942,30 €
Manufacturers Standard Package
Unit Price without VAT:6,13000 €
Unit Price with VAT:7,29470 €