
0505C470JW301X | |
|---|---|
DigiKey Part Number | 4363-0505C470JW301XTR-ND - Tape & Reel (TR) 4363-0505C470JW301XCT-ND - Cut Tape (CT) 4363-0505C470JW301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C470JW301X |
Description | .055 X.055 47 PF 5% 300 VOLTS SU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±5% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,81600 € | 28,16 € |
| 50 | 2,37740 € | 118,87 € |
| 100 | 2,24170 € | 224,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01198 € | 1.005,99 € |
| 1.000 | 1,94084 € | 1.940,84 € |
| 1.500 | 1,90521 € | 2.857,82 € |
| 2.500 | 1,86567 € | 4.664,18 € |
| 3.500 | 1,84257 € | 6.448,99 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

