
0505C470GP301X | |
|---|---|
DigiKey Part Number | 4363-0505C470GP301XTR-ND - Tape & Reel (TR) 4363-0505C470GP301XCT-ND - Cut Tape (CT) 4363-0505C470GP301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C470GP301X |
Description | CAP CER 47PF 300V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±2% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,17300 € | 41,73 € |
| 50 | 3,57560 € | 178,78 € |
| 100 | 3,39070 € | 339,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,07786 € | 1.538,93 € |
| 1.000 | 2,98092 € | 2.980,92 € |
| 1.500 | 2,93236 € | 4.398,54 € |
| 2.500 | 2,87851 € | 7.196,27 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

