New at DigiKey
47 pF ±1% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505C470FW301X

DigiKey Part Number
4363-0505C470FW301XTR-ND - Tape & Reel (TR)
4363-0505C470FW301XCT-ND - Cut Tape (CT)
4363-0505C470FW301XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0505C470FW301X
Description
.055 X.055 47 PF 1% 300 VOLTS SU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±1% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±1%
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 €6,05 €
104,48700 €44,87 €
503,86440 €193,22 €
1003,67170 €367,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,34536 €1.672,68 €
1.0003,24426 €3.244,26 €
1.5003,19359 €4.790,39 €
2.5003,13742 €7.843,55 €
Manufacturers Standard Package
Unit Price without VAT:6,05000 €
Unit Price with VAT:7,19950 €