
0505C3R9DW301X | |
|---|---|
DigiKey Part Number | 4363-0505C3R9DW301XTR-ND - Tape & Reel (TR) 4363-0505C3R9DW301XCT-ND - Cut Tape (CT) 4363-0505C3R9DW301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C3R9DW301X |
Description | .055 X.055 3.9 PF 0.5PF 300 VOLT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.5pF 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,43600 € | 24,36 € |
| 50 | 2,04260 € | 102,13 € |
| 100 | 1,92070 € | 192,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,71446 € | 857,23 € |
| 1.000 | 1,65057 € | 1.650,57 € |
| 1.500 | 1,61856 € | 2.427,84 € |
| 2.500 | 1,58308 € | 3.957,70 € |
| 3.500 | 1,56234 € | 5.468,19 € |
| 5.000 | 1,54237 € | 7.711,85 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

