
0505C3R9CW301X | |
|---|---|
DigiKey Part Number | 4363-0505C3R9CW301XTR-ND - Tape & Reel (TR) 4363-0505C3R9CW301XCT-ND - Cut Tape (CT) 4363-0505C3R9CW301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C3R9CW301X |
Description | .055 X.055 3.9 PF 0.25PF 300 VOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,85400 € | 28,54 € |
| 50 | 2,40980 € | 120,49 € |
| 100 | 2,27240 € | 227,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,03994 € | 1.019,97 € |
| 1.000 | 1,96793 € | 1.967,93 € |
| 1.500 | 1,93185 € | 2.897,78 € |
| 2.500 | 1,89186 € | 4.729,65 € |
| 3.500 | 1,86847 € | 6.539,65 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

