
0505C390FW301X | |
|---|---|
DigiKey Part Number | 4363-0505C390FW301XTR-ND - Tape & Reel (TR) 4363-0505C390FW301XCT-ND - Cut Tape (CT) 4363-0505C390FW301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C390FW301X |
Description | .055 X.055 39 PF 1% 300 VOLTS SU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,50100 € | 45,01 € |
| 50 | 3,87460 € | 193,73 € |
| 100 | 3,68070 € | 368,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,35262 € | 1.676,31 € |
| 1.000 | 3,25099 € | 3.250,99 € |
| 1.500 | 3,20005 € | 4.800,07 € |
| 2.500 | 3,14356 € | 7.858,90 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |

