
0505C330KW301X | |
|---|---|
DigiKey Part Number | 4363-0505C330KW301XTR-ND - Tape & Reel (TR) 4363-0505C330KW301XCT-ND - Cut Tape (CT) 4363-0505C330KW301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C330KW301X |
Description | .055 X.055 33 PF 10% 300 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±10% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,54400 € | 25,44 € |
| 50 | 2,13780 € | 106,89 € |
| 100 | 2,01230 € | 201,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,79974 € | 899,87 € |
| 1.000 | 1,73393 € | 1.733,93 € |
| 1.500 | 1,70094 € | 2.551,41 € |
| 2.500 | 1,66438 € | 4.160,95 € |
| 3.500 | 1,64300 € | 5.750,50 € |
| 5.000 | 1,62242 € | 8.112,10 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

