
0505C300KW301X | |
|---|---|
DigiKey Part Number | 4363-0505C300KW301XTR-ND - Tape & Reel (TR) 4363-0505C300KW301XCT-ND - Cut Tape (CT) 4363-0505C300KW301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C300KW301X |
Description | .055 X.055 30 PF 10% 300 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±10% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,79974 € | 899,87 € |
| 1.000 | 1,73393 € | 1.733,93 € |
| 1.500 | 1,70094 € | 2.551,41 € |
| 2.500 | 1,66438 € | 4.160,95 € |
| 3.500 | 1,64300 € | 5.750,50 € |
| 5.000 | 1,62242 € | 8.112,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,57600 € | 25,76 € |
| 50 | 2,16480 € | 108,24 € |
| 100 | 2,03760 € | 203,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,54400 € | 25,44 € |
| 50 | 2,13780 € | 106,89 € |
| 100 | 2,01230 € | 201,23 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

