
0505C120FW301X | |
|---|---|
DigiKey Part Number | 4363-0505C120FW301XTR-ND - Tape & Reel (TR) 4363-0505C120FW301XCT-ND - Cut Tape (CT) 4363-0505C120FW301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505C120FW301X |
Description | CAP CER 12PF 300V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 4,94900 € | 49,49 € |
| 50 | 4,27040 € | 213,52 € |
| 100 | 4,06050 € | 406,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,70508 € | 1.852,54 € |
| 1.000 | 3,59495 € | 3.594,95 € |
| 1.500 | 3,53977 € | 5.309,65 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |

