
M2EVAL | |
|---|---|
DigiKey Part Number | 1878-M2EVAL-ND |
Manufacturer | |
Manufacturer Product Number | M2EVAL |
Description | PARTICLE M.2 SOM EVAL BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nRF52840 - Cellular Transceiver Evaluation Board |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Particle Industries, Inc. | Utilized IC / Part nRF52840 |
Packaging Box | RF Type Cellular |
Part Status Active | Function Transceiver |
Type Cellular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,70000 € | 29,70 € |
| Unit Price without VAT: | 29,70000 € |
|---|---|
| Unit Price with VAT: | 35,34300 € |


