
FWNG-TRP | |
|---|---|
DigiKey Part Number | 1878-1036-ND |
Manufacturer | |
Manufacturer Product Number | FWNG-TRP |
Description | PARTICLE FEATHERWING TRIPLER |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Feather | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |


