
PSR1635-10 | |
|---|---|
DigiKey Part Number | AF10-50-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-10 |
Description | CABLE FLAT FLEX 10COND 0.100" |
Customer Reference | |
Detailed Description | 10 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 10 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 50' (15.24m) | |
Cable Width | 1.10" (27.94mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,63000 € | 74,63 € |
| 5 | 61,23400 € | 306,17 € |
| 10 | 56,13100 € | 561,31 € |
| 25 | 49,75280 € | 1.243,82 € |
| 50 | 45,60680 € | 2.280,34 € |
| 100 | 42,41750 € | 4.241,75 € |
| Unit Price without VAT: | 74,63000 € |
|---|---|
| Unit Price with VAT: | 88,80970 € |






