
PSR1635-08 | |
|---|---|
DigiKey Part Number | AF08-5-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-08 |
Description | CABLE FLAT FLEX 8COND 0.100" |
Customer Reference | |
Detailed Description | 8 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 8 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 5' (1.52m) | |
Cable Width | 0.90" (22.86mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 5 | 8,25000 € | 41,25 € |
| 10 | 7,60900 € | 76,09 € |
| 25 | 6,82840 € | 170,71 € |
| 50 | 6,27100 € | 313,55 € |
| 100 | 5,76930 € | 576,93 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |







