
PSR1635-05 | |
|---|---|
DigiKey Part Number | AF05-25-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-05 |
Description | CABLE FLAT FLEX 5COND 0.100" |
Customer Reference | |
Detailed Description | 5 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 5 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 25' (7.62m) | |
Cable Width | 0.60" (15.10mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,40000 € | 35,40 € |
| 5 | 29,20600 € | 146,03 € |
| 10 | 26,85400 € | 268,54 € |
| 25 | 24,00760 € | 600,19 € |
| 50 | 21,90420 € | 1.095,21 € |
| 100 | 20,17160 € | 2.017,16 € |
| Unit Price without VAT: | 35,40000 € |
|---|---|
| Unit Price with VAT: | 42,12600 € |






