
PSR1635-02 | |
|---|---|
DigiKey Part Number | AF02-50-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-02 |
Description | CABLE FLAT FLEX 2COND 0.100" |
Customer Reference | |
Detailed Description | 2 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 2 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 50' (15.24m) | |
Cable Width | 0.30" (7.57mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,67000 € | 54,67 € |
| 5 | 45,09200 € | 225,46 € |
| 10 | 41,30000 € | 413,00 € |
| 25 | 36,91120 € | 922,78 € |
| 50 | 33,91860 € | 1.695,93 € |
| 100 | 30,92560 € | 3.092,56 € |
| Unit Price without VAT: | 54,67000 € |
|---|---|
| Unit Price with VAT: | 65,05730 € |






