
PS564-AB-0152-S | |
---|---|
DigiKey Part Number | PS564AB0152S-ND |
Manufacturer | |
Manufacturer Product Number | PS564-AB-0152-S |
Description | CABLE ASSY 41POS RCPT-RCPT 6" |
Customer Reference | |
Detailed Description | 41 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Socket | |
Number of Positions | 41 | |
Number of Rows | 2 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Display Cable | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |




