100R6-127B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Parlex USA LLC
In Stock: 853
Unit Price: 1,78000 €
Datasheet

Similar


GCT
In Stock: 499
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,62049 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,64981 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 1,57644 €

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 1,67388 €

Parametric Equivalent


Assmann WSW Components
In Stock: 20
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,41964 €
Datasheet
100R06 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R6-127B

DigiKey Part Number
HF06U-05-ND
Manufacturer
Manufacturer Product Number
100R6-127B
Description
CABLE FFC/FPC 6POS 1MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,32600 €13,26 €
251,24240 €31,06 €
501,18280 €59,14 €
1001,12630 €112,63 €
2501,05568 €263,92 €
5001,00528 €502,64 €
1.0000,95730 €957,30 €
2.5000,89739 €2.243,47 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €
Alternate Length
CABLE FFC/FPC 6POS 1MM 5.98"
In-Stock: 853
Unit Price: 1,78000 €
CABLE FFC/FPC 6POS 1MM 12"
In-Stock: 1910
Unit Price: 2,42000 €
CABLE FFC/FPC 6POS 1MM 18"
In-Stock: 509
Unit Price: 3,14000 €
CABLE FFC/FPC 6POS 1MM 2"
In-Stock: 392
Unit Price: 1,23000 €
CABLE FFC/FPC 6POS 1MM 4"
In-Stock: 3344
Unit Price: 1,45000 €