050R04 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R4-127B

DigiKey Part Number
HFF-04U-05-ND
Manufacturer
Manufacturer Product Number
050R4-127B
Description
CABLE FFC/FPC 4POS 0.5MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
4
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,73000 €2,73 €
102,32200 €23,22 €
252,17600 €54,40 €
502,07160 €103,58 €
1001,97280 €197,28 €
2501,84920 €462,30 €
5001,76092 €880,46 €
1.0001,67692 €1.676,92 €
2.5001,57201 €3.930,02 €
Manufacturers Standard Package
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,24870 €
Alternate Length
CABLE FFC/FPC 4POS 0.5MM 2"
In-Stock: 1055
Unit Price: 2,21000 €
CABLE FFC/FPC 4POS 0.5MM 3"
In-Stock: 24763
Unit Price: 1,87000 €
CABLE FFC/FPC 4POS 0.5MM 4"
In-Stock: 607
Unit Price: 2,42000 €
CABLE FFC/FPC 4POS 0.5MM 5.98"
In-Stock: 3194
Unit Price: 2,73000 €