050R24 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R30-127B

DigiKey Part Number
HFF-30U-05-ND
Manufacturer
Manufacturer Product Number
050R30-127B
Description
CABLE FFC/FPC 30POS 0.5MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,73000 €2,73 €
102,32200 €23,22 €
252,17600 €54,40 €
502,07160 €103,58 €
1001,97280 €197,28 €
2501,84920 €462,30 €
5001,76092 €880,46 €
1.0001,67692 €1.676,92 €
2.5001,57201 €3.930,02 €
Manufacturers Standard Package
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,24870 €
Alternate Length
CABLE FFC/FPC 30POS 0.5MM 2"
In-Stock: 486
Unit Price: 2,31000 €
CABLE FFC/FPC 30POS 0.5MM 4"
In-Stock: 395
Unit Price: 2,63000 €
CABLE FFC/FPC 30POS 0.5MM 5.98"
In-Stock: 15
Unit Price: 3,14000 €
CABLE FFC/FPC 30POS 0.5MM 3"
In-Stock: 695
Unit Price: 2,42000 €
CABLE FFC/FPC 30POS 0.5MM 12"
In-Stock: 0
Unit Price: