SX Microcontroller IC 8-Bit 75MHz 3KB (2K x 12) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX28AC/SS

DigiKey Part Number
SX28AC/SS-ND
Manufacturer
Manufacturer Product Number
SX28AC/SS
Description
IC MCU 8BIT 3KB FLASH 28SSOP
Customer Reference
Detailed Description
SX Microcontroller IC 8-Bit 75MHz 3KB (2K x 12) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
8-Bit
Speed
75MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
136 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.