
SS1-IC | |
|---|---|
DigiKey Part Number | SS1-IC-ND |
Manufacturer | |
Manufacturer Product Number | SS1-IC |
Description | IC MOD PROPELLER 10MHZ 32KB |
Customer Reference | |
Detailed Description | Propeller™ Embedded Module Propeller, P8X32A-M44 10MHz 32KB 32KB ROM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Propeller, P8X32A-M44 | |
Co-Processor | - | |
Speed | 10MHz | |
Flash Size | 32KB ROM | |
RAM Size | 32KB | |
Connector Type | 24-DIP | |
Size / Dimension | 1.200" L x 0.630" W (31.00mm x 16.00mm) | |
Operating Temperature | - |

