
PBASIC48W/PX24 | |
|---|---|
DigiKey Part Number | PBASIC48W/PX24-ND |
Manufacturer | |
Manufacturer Product Number | PBASIC48W/PX24 |
Description | IC MCU 48TQFP |
Customer Reference | |
Detailed Description | - Microcontroller IC 48-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | - | |
Speed | - | |
Connectivity | - | |
Peripherals | - | |
Program Memory Size | - | |
Program Memory Type | - | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP | |
Package / Case | 48-LQFP | |
Base Product Number |

