
P2-EC32MB | |
|---|---|
DigiKey Part Number | 149-P2-EC32MB-ND |
Manufacturer | |
Manufacturer Product Number | P2-EC32MB |
Description | EDGE MODULE W/ 32MB RAM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | P2X8C4M64P Propeller 2 Propeller™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | P2X8C4M64P | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,28000 € | 69,28 € |
| Unit Price without VAT: | 69,28000 € |
|---|---|
| Unit Price with VAT: | 82,44320 € |




