BASIC Stamp® Embedded Module SX48AC 20MHz 38B 16KB EEPROM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS2P40

DigiKey Part Number
BS2P40-ND
Manufacturer
Manufacturer Product Number
BS2P40
Description
IC MODULE SX48AC 20MHZ 38B 16KB
Customer Reference
Detailed Description
BASIC Stamp® Embedded Module SX48AC 20MHz 38B 16KB EEPROM
EDA/CAD Models
BS2P40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MCU Core
Core Processor
SX48AC
Co-Processor
-
Speed
20MHz
Flash Size
16KB EEPROM
RAM Size
38B
Connector Type
-
Size / Dimension
2.100" L x 0.600" W (53.30mm x 15.20mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.