BS2I-IC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Parallax Inc.
In Stock: 222
Unit Price: 41,65000 €
Datasheet
Image for BS2I-IC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS2I-IC

DigiKey Part Number
BS2I-IC-ND
Manufacturer
Manufacturer Product Number
BS2I-IC
Description
IC MOD PIC16C57C 20MHZ 32B 2KB
Customer Reference
Detailed Description
BASIC Stamp® Embedded Module PIC16C57C 20MHz 32B 2KB EEPROM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
Part Status
Obsolete
Module/Board Type
MCU Core
Core Processor
PIC16C57C
Co-Processor
-
Speed
20MHz
Flash Size
2KB EEPROM
RAM Size
32B
Connector Type
-
Size / Dimension
1.200" L x 0.600" W (30.00mm x 15.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes