805-00017
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805-00017

DigiKey Part Number
805-00017-ND
Manufacturer
Manufacturer Product Number
805-00017
Description
CABLE A PLUG TO B PLUG 4'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable A Male to B Male 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
4.00' (1.22m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,59000 €6,59 €
Manufacturers Standard Package
Unit Price without VAT:6,59000 €
Unit Price with VAT:7,84210 €