
32812 | |
|---|---|
DigiKey Part Number | 32812-ND |
Manufacturer | |
Manufacturer Product Number | 32812 |
Description | P8X32A EVAL BRD |
Customer Reference | |
Detailed Description | P8X32A Propeller™ MCU 8-Bit Embedded Evaluation Board |
Category | Type MCU 8-Bit |
Mfr | Utilized IC / Part P8X32A |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Suggested Programming Environment Propeller Tool |


