32410 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nearson Inc.
In Stock: 217
Unit Price: 13,56000 €
Datasheet
RF ANTENNA Whip, Tilt RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32410

DigiKey Part Number
32410PAR-ND
Manufacturer
Manufacturer Product Number
32410
Description
RF ANT 900MHZ WHIP TILT RP-SMA
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt RP-SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
Parallax Inc.
Number of Bands
1
Packaging
Bulk
Gain
2.1dBi
Part Status
Obsolete
Termination
RP-SMA Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
900MHz
Height (Max)
6.700" (170.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S152AH-915SNearson Inc.217730-1007-ND13,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes