
32214 | |
|---|---|
DigiKey Part Number | 32214-ND |
Manufacturer | |
Manufacturer Product Number | 32214 |
Description | P8X32A EVAL BRD |
Customer Reference | |
Detailed Description | P8X32A Propeller™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part P8X32A |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Bulk | Interconnect System Arduino R3 Shield |
Part Status Obsolete | Suggested Programming Environment Propeller Tool |
Type MCU 32-Bit |

